5TTP 200-R

Heilind Number:BEF5TTP 200-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 200-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 200-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:200 mA
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 200-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable form of circuit protection designed for various applications. With an axial pigtail case size of 5x20mm, this UL-listed fuse ensures optimum performance. Featuring a slow blow response time, it offers enhanced protection against overcurrent situations, making it ideal for safeguarding sensitive electronic components. Rated at 200mA and 250VAC, this fuse guarantees efficient operation, providing peace of mind in your circuit protection needs. Upgrade your safety measures with this essential component.