5TTP 2.5-R

Heilind Number:BEF5TTP 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 2.5-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 2.5-R

Detailed Description

Protect your electronic devices with our Glass Tube Fuse, designed for reliable circuit protection. This Axial Pigtail fuse, with a 5x20mm case size, is UL certified and features a slow blow response time, making it ideal for safeguarding against overcurrent situations. With a current rating of 2.5A and a voltage rating of 250VAC, this fuse is suitable for a wide range of applications. Trust in its Through Hole mount type for easy installation, ensuring your devices stay safe and operational.