5TTP 250-R

Heilind Number:BEF5TTP 250-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 250-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 250-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:250 mA
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 250-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. With an axial pigtail design and a compact 5x20mm case size, this cartridge fuse is suitable for through-hole mounting. UL-listed for quality assurance, it features a slow blow response time, making it ideal for safeguarding electronic components. Rated at 250mA and 250VAC, this fuse is essential for preventing overload and short-circuit incidents. Trust in its durability and performance to keep your devices and systems running smoothly. Explore our range of circuit protection products for all your safety needs.