5TTP 300-R

Heilind Number:BEF5TTP 300-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 300-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 300mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 300-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:300 mA
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 300-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable component for safeguarding electronic circuits. With an Axial Pigtail design and a compact 5x20mm case size, this UL-certified fuse is ideal for through-hole mounting. Its Slow Blow response time ensures efficient protection against overcurrents, making it essential for delicate electronic devices. Rated at 300mA and 250VAC, this fuse guarantees optimal performance in various applications. Upgrade your circuit protection with this high-quality and durable Glass Tube Fuse.