5TTP 4-R

Heilind Number:BEF5TTP 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 4-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:4 A
Voltage Rating (AC):125 VAC
SKU:BEF5TTP 4-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. With an Axial Pigtail 5x20mm case size and UL certification, it ensures quality performance. This Slow Blow fuse is designed for a current rating of 4A, making it suitable for a range of applications. Operating at 125VAC, it offers reliable protection against overcurrent conditions. Trust in its durability and performance, an essential component for safeguarding your electronic devices.