5TTP 400-R

Heilind Number:BEF5TTP 400-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 400-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 400-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:400 mA
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 400-R

Detailed Description

Introducing our 5TTP series Glass Tube Fuse, designed for reliable circuit protection in various applications. With a 5x20mm case size and axial pigtail leads for easy through-hole mounting, this UL-listed fuse ensures secure and efficient operation. Featuring a slow blow response time, it offers optimal protection against overcurrent events, making it ideal for safeguarding sensitive electronic components. Rated at 400mA and 250VAC, this fuse is a dependable choice for maintaining the integrity of your circuits. Trust in our Glass Tube Fuse to provide the safety and peace of mind you need for your electronic systems.