5TTP 6-R

Heilind Number:BEF5TTP 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 6-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:6 A
Voltage Rating (AC):125 VAC
SKU:BEF5TTP 6-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable and essential component for circuit protection. With a 5x20mm case size and Axial Pigtail design, this fuse is easy to install and suitable for a range of applications. UL-certified for safety, it provides peace of mind in safeguarding your electronic devices. Featuring a Slow Blow response time, it can efficiently handle sudden power surges, offering protection against overload. With a current rating of 6A and voltage rating of 125VAC, this fuse is designed to meet your power needs effectively. Upgrade your circuit protection with this high-quality Glass Tube Fuse.