| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 5TTP 600-R |
| Series: | 5TTP |
| Case Size: | 5x20mm (Axial Lead) |
| Fuse Type: | Cartridge |
| Mount Type: | Through Hole |
| Fuse Material: | Glass |
| Response Time: | Slow Blow |
| Current Rating: | 600 mA |
| Voltage Rating (AC): | 250 VAC |
| SKU: | BEF5TTP 600-R |
5TTP 600-R
Specifications
Detailed Description
Introducing our Glass Tube Fuse, a reliable solution for circuit protection. This 5x20mm cartridge fuse, featuring an axial pigtail for easy installation, is UL-certified for added peace of mind. Designed for slow blow response, it offers a current rating of 600mA, making it suitable for various applications. With a voltage rating of 250VAC, this fuse ensures effective protection against electrical overloads. Perfect for safeguarding your electronic devices, it's a must-have component in your toolkit. Explore our range of circuit protection products to find the right fuse for your needs.

