5TTP 7-R

Heilind Number:BEF5TTP 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow,7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 7-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:7 A
Voltage Rating (AC):125 VAC
SKU:BEF5TTP 7-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable and essential component for circuit protection. With an axial pigtail design and a compact 5x20mm case size, this fuse is perfect for through-hole mounting in a variety of electronic devices. UL certified for quality assurance, it features a slow blow response time, making it ideal for protecting sensitive equipment from overcurrent events. With a current rating of 7A and a voltage rating of 125VAC, this fuse is suitable for a wide range of applications. Trust in our Glass Tube Fuse for dependable and efficient circuit protection.