5TTP 700-R

Heilind Number:BEF5TTP 700-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 700-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 700mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 700-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:700 mA
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 700-R

Detailed Description

Introducing our Glass Tube Fuse, crafted for reliable circuit protection in a variety of applications. This Slow Blow cartridge fuse, with a 5x20mm case size and Axial Pigtail mount type, offers seamless installation on through-hole PCBs. UL-listed for guaranteed safety, it features a current rating of 700mA and a voltage rating of 250VAC, ensuring optimal performance. Trust in this high-quality fuse to safeguard your electronic devices and systems, providing peace of mind against potential overcurrent events.