5TTP 750-R

Heilind Number:BEF5TTP 750-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 750-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 750-R
Series:5TTP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:750 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5TTP 750-R

Detailed Description

Introducing our Glass Tube Fuse, meticulously crafted for reliable circuit protection. With a 5x20mm size and axial pigtail design, it seamlessly integrates into your system for efficient performance. This UL-listed fuse boasts a slow blow response time, ensuring optimal safety against overload currents. Rated at 750mA with a voltage rating of 250VAC, it's perfect for a wide range of applications. Trust in this high-quality fuse for robust protection in your circuits.