5TTP 8-R

Heilind Number:BEF5TTP 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5TTP 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Slow Blow, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5TTP 8-R
Series:5TTP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:8 A
Voltage Rating (AC):125 VAC
SKU:BEF5TTP 8-R

Detailed Description

Safeguard your electronic devices with our Glass Tube Fuse, designed for reliable circuit protection. With a 5x20mm (Axial Lead) case size and UL certification, this cartridge fuse is ideal for through-hole mounting. Its Slow Blow response time ensures effective protection against overcurrents, making it perfect for high-power applications. Rated at 8A and 125VAC, it offers durable performance for a wide range of electronic systems. Trust in this essential component to keep your circuits safe and secure.