| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0685F1000-01 |
| Series: | C1F |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 1206 |
| Current Rating: | 1 A |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 63 VDC |
| Part Aliases: | 0685F1000-01 |
| SKU: | BEFC1F 1 |
0685F1000-01
Specifications
Detailed Description
Introducing the C1F Series Surface Mount Fuse, designed for efficient circuit protection in a compact 1206 case size. With a fast blow response time, this fuse offers reliable safeguarding against overcurrent situations. Rated for 1A current at 125VAC and 63VDC, it ensures optimal performance in various applications. Featuring RoHS compliance, it meets environmental standards while providing peace of mind in protecting your electronic devices. Upgrade to the C1F Series for dependable fuse protection.

