C1H 10

Heilind Number:BEFC1H 10
Manufacturer:Bel Fuse Inc.
Manufacturer Number:C1H 10
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1206 SMT Fuse, Fast Acting, High Current, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. C1H 10
Series:C1H
Case Size:1206
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Fast Blow
Current Rating:10 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):32 VDC
Part Aliases:0685H9100-01
SKU:BEFC1H 10

Detailed Description

Introducing the C1H 10A Fast Blow Surface Mount Fuse, designed for reliable circuit protection in a compact 1206 case size. With a voltage rating of 125VAC and 32VDC, this fuse is suitable for various electronic applications. Its quick response time ensures prompt protection against overcurrent events. RoHS compliant and offering easy surface mount installation, this fuse is a dependable choice for safeguarding your circuits.