C1H 12

Heilind Number:BEFC1H 12
Manufacturer:Bel Fuse Inc.
Manufacturer Number:C1H 12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1206 SMT Fuse, Fast Acting, High Current, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. C1H 12
Series:C1H
Mount Type:Surface Mount
Response Time:Fast Blow
Fuse Type:Surface Mount
Case Size:1206
Current Rating:12 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):32 VDC
SKU:BEFC1H 12

Detailed Description

Introducing the C1H Series Fast Blow Surface Mount Fuse, designed for reliable circuit protection in a compact 1206 case size. With a high current rating of 12A and dual voltage ratings of 125VAC and 32VDC, this fuse offers versatile application in both AC and DC power systems. Engineered for fast response time, it swiftly safeguards against overcurrent events, ensuring the longevity and safety of your electronic devices. RoHS compliant, this fuse prioritizes environmental responsibility without compromising on performance. Upgrade your circuit protection with the C1H Series Fuse, an essential component for your electronic projects.