| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. 0685H9150-01 |
| Series: | C1H |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 1206 |
| Current Rating: | 15 A |
| Voltage Rating (AC): | 125 VAC |
| Voltage Rating (DC): | 32 VDC |
| Part Aliases: | 0685H9150-01 |
| SKU: | BEFC1H 15 |
0685H9150-01
Specifications
Detailed Description
Introducing the C1H series of surface mount fuses, designed for efficient circuit protection in a compact 1206 case size. With a fast blow response time, these fuses offer reliable safeguarding against overcurrent events. Featuring a 15A current rating and compatibility with both 125VAC and 32VDC systems, they are suitable for a wide range of applications. RoHS compliant, these fuses meet stringent environmental standards, making them a responsible choice for your protection needs. Add the C1H series to your inventory today and ensure the safety of your electronic devices.

