C1H 20

Heilind Number:BEFC1H 20
Manufacturer:Bel Fuse Inc.
Manufacturer Number:C1H 20
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1206 SMT Fuse, Fast Acting, High Current, 20A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. C1H 20
Series:C1H
Case Size:1206
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Fast Blow
Current Rating:20 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):32 VDC
Part Aliases:0685H9200-01
SKU:BEFC1H 20

Detailed Description

Introducing our C1H 20 Series Surface Mount Fast Blow Fuse, designed for efficient circuit protection in a compact 1206 case size. With a high current rating of 20 A and voltage ratings of 125 VAC and 32 VDC, this fuse offers reliable safeguarding against electrical overloads. Its surface mount installation makes it easily integrable into various electronic devices. RoHS compliant, it meets environmental standards for sustainable manufacturing. Trust in the durability and performance of this fuse for your circuit protection needs.