C1H 25

Heilind Number:BEFC1H 25
Manufacturer:Bel Fuse Inc.
Manufacturer Number:C1H 25
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1206 SMT Fuse, Fast Acting, High Current, 25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. C1H 25
Series:C1H
Mount Type:Surface Mount
Response Time:Fast Blow
Fuse Type:Surface Mount
Case Size:1206
Current Rating:25 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):32 VDC
SKU:BEFC1H 25

Detailed Description

Introducing the C1H Series Fast Blow Surface Mount Fuse, designed for reliable circuit protection in a compact 1206 case size. With a high current rating of 25A, this fuse offers robust defense against overcurrent events in both AC and DC applications, with ratings of 125VAC and 32VDC respectively. Its surface mount design ensures easy and secure installation, making it ideal for a wide range of electronic devices. Rest assured of its compliance with RoHS regulations, underlining our commitment to environmental responsibility. Trust the C1H Series Fuse for efficient and effective protection of your circuits.