C1H 30

Heilind Number:BEFC1H 30
Manufacturer:Bel Fuse Inc.
Manufacturer Number:C1H 30
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1206 SMT Fuse, Fast Acting, High Current, 30A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. C1H 30
Series:C1H
Case Size:1206
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Fast Blow
Current Rating:30 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):32 VDC
SKU:BEFC1H 30

Detailed Description

Introducing the C1H Series Fast Blow Surface Mount Fuse, designed for reliable circuit protection in a compact 1206 case size. With a high current rating of 30A and dual voltage ratings of 125VAC and 32VDC, this fuse ensures optimal performance in a variety of applications. RoHS compliant and featuring a rapid response time, it offers peace of mind for both industrial and consumer electronics. Trust in the C1H Series for efficient and effective protection against overcurrent events.