C1Q 2.5

Heilind Number:BEFC1Q 2.5
Manufacturer:Bel Fuse Inc.
Manufacturer Number:C1Q 2.5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1206 SMT Fuse, Very Fast Acting, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. C1Q 2.5
Series:C1Q
Mount Type:Surface Mount
Response Time:Fast Blow
Fuse Type:Surface Mount
Case Size:1206
Current Rating:2.5 A
Voltage Rating (AC):125 VAC
Voltage Rating (DC):63 VDC
SKU:BEFC1Q 2.5

Detailed Description

Introducing our C1Q series surface mount fuse, designed for efficient circuit protection in a compact 1206 case size. With a fast blow response time, it safeguards your electronic devices with a current rating of 2.5 A. Operating at 125 VAC and 63 VDC, it ensures reliable performance in both AC and DC applications. RoHS compliant, this fuse is an environmentally friendly choice for your protection needs. Trust in its quality to safeguard your circuits effectively.