| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. C2Q 1.75 |
| Series: | C2Q |
| Mount Type: | Surface Mount |
| Response Time: | Fast Blow |
| Fuse Type: | Surface Mount |
| Case Size: | 0603 |
| Current Rating: | 1.75 A |
| Voltage Rating (AC): | 32 VAC |
| Voltage Rating (DC): | 63 VDC |
| SKU: | BEFC2Q 1.75 |
C2Q 1.75
Specifications
Detailed Description
The C2Q 1.75A Surface Mount Fuse in 0603 case size offers reliable circuit protection with a fast blow response time. Rated for 32VAC and 63VDC, this miniature fuse is designed for surface mount applications, ensuring efficient and compact protection against overcurrent events. Suitable for a range of electronic devices, this component guarantees safety and longevity in various circuit setups. Trust the C2Q series for robust and dependable fuse protection.

