C2Q 500

Heilind Number:BEFC2Q 500
Manufacturer:Bel Fuse Inc.
Manufacturer Number:C2Q 500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0603 SMT Fuse, Very Fast Acting, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. C2Q 500
Series:C2Q
Case Size:0603
Fuse Type:Surface Mount
Mount Type:Surface Mount
Response Time:Fast Blow
Current Rating:500 mA
Voltage Rating (AC):32 VAC
Voltage Rating (DC):63 VDC
Part Aliases:0686-0500-01
SKU:BEFC2Q 500

Detailed Description

Introducing the C2Q 500 Series Surface Mount Fuse, offering reliable circuit protection in a compact 0603 case size. With a fast blow response time and a current rating of 500mA, this fuse is ideal for safeguarding your electronic components. It is designed for both AC and DC applications, with voltage ratings of 32VAC and 63VDC respectively. RoHS compliant and easy to install, the C2Q 500 Series Fuse is a must-have for maintaining the integrity of your circuits.