GSA 1-R

Heilind Number:BEFGSA 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 1-R
Series:GSA
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Response Time:Slow Blow
Current Rating:1 A
Voltage Rating (AC):250 VAC
Fuse Material:Ceramic
SKU:BEFGSA 1-R

Detailed Description

Discover the GSA series Ceramic Tube Fuse, a reliable solution for circuit protection. With a 6x32mm size and slow blow response time, this fuse is designed to ensure the safety of your electronic devices. Rated for 1A current and 250VAC voltage, it offers dependable performance in various applications. The ceramic construction enhances durability, making it a long-lasting option for your protection needs. Upgrade your circuit protection with this high-quality fuse.