GSA 10-R

Heilind Number:BEFGSA 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 10-R
Series:GSA
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:10 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEFGSA 10-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the GSA series. With a compact 6x32mm size and a slow blow response time, this fuse is designed for reliable circuit protection. Rated for 10A at 250VAC, it offers durable performance in a variety of applications. Made of high-quality ceramic, it ensures safety and longevity. RoHS compliant, it meets strict environmental standards. Trust this fuse to safeguard your electronic devices with precision and efficiency.