GSA 12-R

Heilind Number:BEFGSA 12-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 12-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 12A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 12-R
Series:GSA
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:12 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEFGSA 12-R

Detailed Description

Introducing our Ceramic Tube Fuse from the GSA series, designed for reliable circuit protection in a 6x32mm size. With a slow blow response time and a 12A current rating, this cartridge fuse is ideal for safeguarding electronic components. Its ceramic construction ensures durability and safety, while its RoHS compliance underscores our commitment to environmental responsibility. Whether used in industrial machinery or consumer electronics, this fuse, with a voltage rating of 250VAC, offers peace of mind against overcurrent events. Upgrade your circuit protection with this essential component.