GSA 1.25-R

Heilind Number:BEFGSA 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 1.25-R
Series:GSA
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Response Time:Slow Blow
Current Rating:1.25 A
Voltage Rating (AC):250 VAC
Fuse Material:Ceramic
SKU:BEFGSA 1.25-R

Detailed Description

Introducing our Ceramic Tube Fuse from the GSA series, designed to provide reliable circuit protection. With a 6x32mm case size, this cartridge fuse is suitable for a variety of applications. Featuring a slow blow response time, it offers enhanced protection against overcurrent events. Rated at 1.25A and 250VAC, this fuse is crafted from durable ceramic material for long-lasting performance. Perfect for use in industrial, commercial, and residential settings, it ensures the safety and integrity of your electrical systems. Trust in the quality and effectiveness of our Ceramic Tube Fuse for all your circuit protection needs.