GSA 1.6-R

Heilind Number:BEFGSA 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 1.6-R
Series:GSA
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:1.6 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEFGSA 1.6-R

Detailed Description

Introducing our GSA series Ceramic Tube Fuse, designed for reliable circuit protection in a 6x32mm form factor. With a slow blow response time, it ensures optimal performance in safeguarding electrical systems against overcurrent events. Featuring a 1.6A current rating and a voltage rating of 250VAC, this fuse is ideal for a wide range of applications. The ceramic construction offers enhanced durability and thermal stability, making it a dependable choice for industrial and commercial settings. Trust in the quality and effectiveness of our Ceramic Tube Fuse to protect your valuable equipment and ensure uninterrupted operation.