GSA 2-R

Heilind Number:BEFGSA 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 2-R
Series:GSA
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):250 VAC
Fuse Material:Ceramic
SKU:BEFGSA 2-R

Detailed Description

Protect your electronic circuits with the GSA series Ceramic Tube Fuse. Measuring 6x32mm and featuring a slow blow response time, this cartridge fuse ensures reliable performance. With a current rating of 2A and a voltage rating of 250VAC, it offers robust protection against overcurrent situations. The fuse's ceramic construction enhances durability, making it ideal for a variety of applications. RoHS compliance guarantees its eco-friendly composition, making it a responsible choice for circuit protection. Upgrade your safety measures with this essential component.