GSA 3-R

Heilind Number:BEFGSA 3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 3-R
Series:GSA
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Response Time:Slow Blow
Current Rating:3 A
Voltage Rating (AC):250 VAC
Fuse Material:Ceramic
SKU:BEFGSA 3-R

Detailed Description

Introducing our Ceramic Tube Fuse, a reliable component for circuit protection. Measuring 6x32mm in size, this Slow Blow fuse is designed for optimal performance in various applications. With a current rating of 3A and a voltage rating of 250VAC, it ensures safe operation in electrical systems. The Ceramic construction offers durability and high-temperature tolerance, making it ideal for industrial use. Whether you're safeguarding sensitive electronics or power distribution networks, this fuse guarantees dependable protection. Explore our range of circuit protection solutions to find the perfect fit for your needs.