GSA 4-R

Heilind Number:BEFGSA 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 4-R
Series:GSA
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Response Time:Slow Blow
Current Rating:4 A
Voltage Rating (AC):250 VAC
Fuse Material:Ceramic
Part Aliases:0606R4000-33
SKU:BEFGSA 4-R

Detailed Description

Introducing our Ceramic Tube Fuse, part of the GSA series. Designed for reliable circuit protection, this 6x32mm cartridge fuse features a slow blow response time, perfect for safeguarding against sudden power surges. With a current rating of 4A and a voltage rating of 250VAC, it offers dependable performance in a variety of applications. Constructed from durable ceramic, this fuse ensures long-lasting durability and peace of mind. Ideal for use in electronic devices, industrial equipment, and more. Upgrade your circuit protection with our Ceramic Tube Fuse.