GSA 5-R

Heilind Number:BEFGSA 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 5-R
Series:GSA
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:5 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEFGSA 5-R

Detailed Description

Introducing our Ceramic Tube Fuse, a vital component for circuit protection in various applications. Measuring 6x32mm, this fuse ensures reliable performance with its Slow Blow response time, safeguarding your systems against overcurrent events. With a current rating of 5A and voltage rating of 250VAC, it offers robust protection for electronic devices. Constructed from high-quality ceramic material, this fuse guarantees durability and efficiency in operation. Trust in this essential product for effective circuit protection in any setup.