GSA 500-R

Heilind Number:BEFGSA 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 500-R
Series:GSA
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:500 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEFGSA 500-R

Detailed Description

Introducing our Ceramic Tube Fuse from the GSA series, designed for reliable circuit protection in various applications. With a 6x32mm size and a slow blow response time, this fuse ensures optimal performance under high currents. Featuring a current rating of 500mA and a voltage rating of 250VAC, it offers durable protection for your electronic devices. Made of high-quality ceramic material, this fuse guarantees long-lasting safety and efficiency. Trust in this essential component for robust circuit protection in your projects.