GSA 6-R

Heilind Number:BEFGSA 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 6-R
Series:GSA
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:6 A
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEFGSA 6-R

Detailed Description

Introducing a reliable solution for circuit protection, the GSA series Ceramic Tube Fuse offers dependable performance in a compact 6x32mm size. With a slow blow response time, it's ideal for applications requiring gradual overcurrent protection, rated at 6A and 250VAC. Crafted from durable ceramic material, this fuse guarantees longevity and safety in various electronic systems. Perfect for use in automotive, industrial, and home applications, it provides essential safeguarding against electrical faults. Upgrade your circuit protection with this high-quality Ceramic Tube Fuse.