GSA 7-R

Heilind Number:BEFGSA 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 7-R
Series:GSA
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Response Time:Slow Blow
Current Rating:7 A
Voltage Rating (AC):250 VAC
Fuse Material:Ceramic
SKU:BEFGSA 7-R

Detailed Description

Introducing our Ceramic Tube Fuse, the ideal solution for reliable circuit protection. Measuring 6x32 mm in size, this fuse features a Slow Blow response time, ensuring effective protection against overcurrent events. With a current rating of 7A and a voltage rating of 250 VAC, it's suitable for a wide range of applications. Crafted from high-quality ceramic material, this fuse guarantees durability and performance. Perfect for use in electronic devices, machinery, and more, it's an essential component for safeguarding your equipment. Trust in the superior quality and efficiency of our Ceramic Tube Fuse for all your circuit protection needs.