GSA 750-R

Heilind Number:BEFGSA 750-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 750-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 750-R
Series:GSA
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:6x32mm
Current Rating:750 mA
Fuse Material:Ceramic
Voltage Rating (AC):250 VAC
SKU:BEFGSA 750-R

Detailed Description

Enhance circuit protection with our Ceramic Tube Fuse from the GSA series. Featuring a compact 6x32mm size, this slow blow fuse is designed for reliable performance in a variety of applications. With a current rating of 750mA and a voltage rating of 250VAC, it offers robust protection against overcurrent events. Constructed from high-quality ceramic material, this fuse ensures durability and longevity. Perfect for use in fuse holders, it is essential for safeguarding electronic devices and equipment. Upgrade your circuit protection solutions with this dependable Ceramic Tube Fuse.