GSA 8-R

Heilind Number:BEFGSA 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:GSA 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ceramic Tube Fuse, 6x32 mm Size, Slow Blow, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. GSA 8-R
Series:GSA
Case Size:6x32mm
Fuse Type:Cartridge
Mount Type:Holder
Response Time:Slow Blow
Current Rating:8 A
Voltage Rating (AC):250 VAC
Fuse Material:Ceramic
SKU:BEFGSA 8-R

Detailed Description

Introducing our Ceramic Tube Fuse from the GSA series, designed for reliable circuit protection. With a 6x32 mm size and slow blow response time, this fuse is ideal for applications requiring a gradual interruption of current flow. Rated at 8A and 250VAC, it offers robust protection against overcurrent events. Crafted from high-quality ceramic, it ensures durability and performance in a wide range of environments. Trust this fuse to safeguard your electronic devices and equipment effectively.