MJS 1-R

Heilind Number:BEFMJS 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 1-R
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:1 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 1-R

Detailed Description

Introducing our MJS series Glass Tube Fuse, designed for telecom applications. With a compact 5x15mm (Axial Lead) case size, this cartridge fuse offers reliable circuit protection. Featuring a current rating of 1A and a voltage rating of 250VAC, it is suitable for various telecommunications systems. Made of high-quality glass, this fuse ensures durability and safety. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your circuit protection with this essential component.