MJS 1-R TR

Heilind Number:BEFMJS 1-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 1-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, Tape and Reel, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 1-R TR
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:1 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 1-R TR

Detailed Description

Easily protect your telecom equipment with our Glass Tube Fuse. Designed for reliable performance, this Axial Pigtail fuse in 5x15mm size is perfect for circuit protection in various applications. With a current rating of 1A and a voltage rating of 250VAC, it offers peace of mind against power surges. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for through-hole mounting, it ensures secure placement for optimal functionality. Trust in the MJS series for efficient and durable fuse solutions.