MJS 1.25-R

Heilind Number:BEFMJS 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 1.25-R
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:1.25 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 1.25-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for telecom applications. With a compact 5x15mm axial pigtail design, this cartridge fuse is easily mountable through holes, ensuring secure installation. Rated at 1.25A, it provides essential circuit protection with a voltage rating of 250VAC. Constructed from durable glass, it offers long-lasting performance in demanding environments. Trust in this fuse for effective safeguarding of your telecom systems.