MJS 1.5-R

Heilind Number:BEFMJS 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 1.5-R
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:1.5 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 1.5-R

Detailed Description

Introducing our Glass Tube Fuse, a vital component for telecom applications. With its Axial Pigtail design and 5x15mm case size, this cartridge fuse is easily mountable through holes, ensuring secure installation. Rated for 1.5A current and 250VAC voltage, it offers reliable protection for your circuitry. Made of durable glass material, this fuse guarantees long-lasting performance, making it an essential choice for safeguarding your equipment. Trust in its efficient operation and rest easy knowing your devices are safeguarded against electrical hazards. Upgrade to our Glass Tube Fuse today and experience peace of mind in your telecom operations.