MJS 1.5-R TR

Heilind Number:BEFMJS 1.5-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 1.5-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, Tape and Reel, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 1.5-R TR
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:1.5 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 1.5-R TR

Detailed Description

Enhance the reliability of your telecom equipment with our Glass Tube Fuse, designed for seamless integration in through-hole mounting applications. Featuring an axial pigtail and a compact 5x15mm case size, this Cartridge Fuse ensures efficient protection against overcurrents. With a current rating of 1.5A and a voltage rating of 250VAC, it is ideal for safeguarding sensitive electronic components. Packaged in a convenient Tape and Reel format, this fuse is easy to handle and install, making it a valuable addition to your circuit protection lineup. Trust in the quality of our MJS series fuse, crafted from durable glass material to provide long-lasting performance in demanding environments. Elevate your product's safety standards with this essential component from our comprehensive range of Circuit Protection solutions.