MJS 2-R

Heilind Number:BEFMJS 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 2-R
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:2 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 2-R

Detailed Description

Experience reliable circuit protection with our MJS series Glass Tube Fuse. Designed for telecom applications, this axial pigtail fuse measures 5x15mm and features a durable glass construction. With a current rating of 2A and a voltage rating of 250VAC, it offers optimal performance in safeguarding your electronic devices. Easily mountable through the hole, this cartridge fuse provides convenient installation. Trust in its high-quality design to protect your circuits effectively.