MJS 2-R TR

Heilind Number:BEFMJS 2-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 2-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, Tape and Reel, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 2-R TR
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 2-R TR

Detailed Description

Protect your telecom equipment with our Glass Tube Fuse, designed for reliable circuit protection in a compact 5x15mm (Axial Lead) package. This Axial Pigtail fuse, part of the MJS series, features a convenient Tape and Reel packaging for easy handling. With a current rating of 2A and a voltage rating of 250VAC, it ensures efficient and safe operation. The Cartridge fuse type and Through Hole mount type make installation straightforward. Crafted from durable glass, this fuse is a dependable choice for safeguarding your electronic systems. Explore our range of Circuit Protection products to find the perfect fit for your needs.