MJS 2.5-R

Heilind Number:BEFMJS 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 2.5-R
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:2.5 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 2.5-R

Detailed Description

Introducing a reliable solution for telecom circuit protection, the MJS series Glass Tube Fuse offers enhanced security with its axial pigtail design. Measuring 5x15mm, this cartridge fuse is designed for easy through-hole mounting, ensuring seamless integration into your system. With a current rating of 2.5A and a voltage rating of 250VAC, it provides robust protection against power surges and overloads. Crafted from high-quality glass, this fuse guarantees durability and efficiency, making it an essential component for safeguarding your electronic devices. Trust in the MJS Glass Tube Fuse for dependable circuit protection in telecommunications and beyond.