MJS 3-R TR

Heilind Number:BEFMJS 3-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 3-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, Tape and Reel, 3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 3-R TR
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:3 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 3-R TR

Detailed Description

Ensure reliable circuit protection in telecom and electronic applications with our Glass Tube Fuse. This Axial Pigtail fuse, featuring a 5x15mm case size, is designed for easy installation through hole mounting. With a current rating of 3A and a voltage rating of 250VAC, it offers robust protection against overcurrent events. The fuse, from our MJS series, is housed in a durable glass tube, providing enhanced safety and performance. Perfect for use in tape and reel packaging, it facilitates efficient assembly processes. Trust this cartridge fuse to safeguard your devices and components effectively. Explore more circuit protection solutions in our wide range of products.