MJS 3.5-R

Heilind Number:BEFMJS 3.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 3.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 3.5-R
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:3.5 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 3.5-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for telecom applications. This Axial Pigtail fuse, with a 5x15mm case size, ensures secure through-hole mounting. With a current rating of 3.5A and a voltage rating of 250VAC, it guarantees efficient circuit protection. Crafted from durable glass material, this cartridge fuse is essential for safeguarding your electronic devices. Trust in its performance to keep your telecom systems running smoothly.