MJS 3.5-R TR

Heilind Number:BEFMJS 3.5-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 3.5-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, Tape and Reel, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 3.5-R TR
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:3.5 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 3.5-R TR

Detailed Description

Enhance the safety of your telecom equipment with our Axial Pigtail Glass Tube Fuse. This 5x15mm cartridge fuse, part of the MJS series, offers reliable circuit protection with a current rating of 3.5A and a voltage rating of 250VAC. Designed for through-hole mounting, it ensures secure and efficient operation in various applications. Each fuse is meticulously crafted with high-quality glass material, guaranteeing durability and performance. Packaged in a convenient tape and reel format, it facilitates easy installation and maintenance. Trust in this essential component to safeguard your devices against potential electrical hazards.