MJS 4-R

Heilind Number:BEFMJS 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 4-R
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:4 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 4-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for telecom applications. With an axial pigtail design and a compact 5x15mm case size, this fuse is suitable for through-hole mounting. It boasts a high current rating of 4A and a voltage rating of 250VAC, providing robust protection for your circuitry. Made of durable glass, it ensures long-lasting performance in demanding environments. Trust in this essential component for effective circuit protection.