MJS 4-R TR

Heilind Number:BEFMJS 4-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 4-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, Tape and Reel, A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 4-R TR
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:4 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 4-R TR

Detailed Description

Upgrade your telecom equipment with our Glass Tube Fuse. Designed for reliable performance, this Axial Pigtail fuse features a 5x15mm case size, making it ideal for through-hole mounting in various telecom applications. With a current rating of 4A and a voltage rating of 250VAC, it ensures optimal protection for your circuits. Encased in durable glass, this cartridge fuse is meticulously crafted for long-lasting durability. Perfect for tape and reel packaging, it guarantees convenience and efficiency in your assembly process. Trust in the MJS series for top-notch quality and compliance with industry standards. Elevate your circuit protection with this essential component.