MJS 5-R

Heilind Number:BEFMJS 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 5-R
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:5 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 5-R

Detailed Description

Introducing the MJS 5-R series Glass Tube Fuse, designed for reliable circuit protection in telecom applications. Featuring a 5x15mm axial pigtail case size with through-hole mount type, this cartridge fuse ensures easy installation. With a current rating of 5A and voltage rating of 250VAC, it offers robust performance in safeguarding electronic systems. Crafted from durable glass material, this fuse guarantees high-quality and efficient operation. Trust the MJS 5-R for seamless protection of your critical telecommunications equipment.